Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98361AEVSYS#WLPCopy
Newark Part No.32AK6297
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $321.210 |
Price for:Each
Minimum: 1
Multiple: 1
$321.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98361AEVSYS#WLPCopy
Newark Part No.32AK6297
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98361A
Kit Application TypeAudio
Application Sub TypeMono Class D Audio Amplifier
Kit ContentsDevelopment Board MAX98361, Audio Interface Board III, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Development Board MAX98361, Audio Interface Board III, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX98361A
Application Sub Type
Mono Class D Audio Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
