
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $5.690 |
| 25+ | $5.350 |
| 50+ | $5.010 |
| 100+ | $4.800 |
| 250+ | $4.570 |
| 500+ | $4.430 |
Product Information
Product Overview
The DS1307N+ is a 64 x 8, serial, I2C real time clock (RTC) in 8 pin DIP package. It is a low power, full binary coded decimal (BCD) clock/calendar with 56bytes of NV SRAM. It has supply voltage range from 4.5V to 5.5V, active supply current of 1.5mA and standby current of 200μA. Address and data are transferred serially through an I2C bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days including leap year compensation valid up to 2100. The clock operates in either 24 hour or 12 hour format with AM/PM indicator. The DS1307 has built-in power sense circuit that detects power failures and automatically switches to backup supply. Timekeeping operation continues while the device operates from the backup supply.
- UL recognized
- Operating temperature range from -40°C to 85°C
- Automatic power fail detect and switch circuitry
- Time keeping current of 300nA
- Completely manages all timekeeping functions
- 56byte, battery backed, general purpose RAM with unlimited writes
- Programmable square wave output signal
- Simple serial port interfaces to most microcontrollers
- Low power operation extends battery backup run time
- Consumes less than 500nA in battery backup mode with oscillator running
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
RTC
HH:MM:SS
DIP
DIP
8Pins
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year
HH:MM:SS
4.5V
5.5V
I2C
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
