Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1557WP-120IND+Copy
Newark Part No.68AC5069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.230 |
Price for:Each
Minimum: 1
Multiple: 1
$68.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1557WP-120IND+Copy
Newark Part No.68AC5069
Technical Datasheet
InterfacesParallel
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Supply Voltage Min2.97V
Clock IC Case StylePowerCap Module
Supply Voltage Max3.63V
IC Case / PackagePowerCap Module
No. of Pins34Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
Parallel
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
PowerCap Module
IC Case / Package
PowerCap Module
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
Day; Date; Month; Year; Century
Clock IC Type
Alarm RTC
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
34Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
