Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E40EVKIT#Copy
Newark Part No.92AH1202
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.170 |
Price for:Each
Minimum: 1
Multiple: 1
$134.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E40EVKIT#Copy
Newark Part No.92AH1202
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E40G/V+
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEval Kit 5x DS28E40G/V+, DS9121CQ+ Socket Board (10 TDFN), DS9481P-300# USB-to-I2C/1-Wire, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Kit Contents
Eval Kit 5x DS28E40G/V+, DS9121CQ+ Socket Board (10 TDFN), DS9481P-300# USB-to-I2C/1-Wire, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
DS28E40G/V+
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
