
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.760 |
| 10+ | $11.620 |
| 25+ | $10.850 |
| 50+ | $10.410 |
| 100+ | $9.980 |
| 300+ | $9.660 |
| 500+ | $9.330 |
Product Information
Product Overview
The DS3232MZ+ is a low cost, extremely accurate I2C real time clock (RTC) with 236bytes of battery backed SRAM in 8 pin NSOIC package. The device incorporates battery input and maintains accurate timekeeping when mains power to device is interrupted. The integration of MEMS system resonator enhances long term accuracy of device and reduces piece part count in a manufacturing line. The RTC maintains complete clock calendar functionality including seconds, minutes, hours, day, date, month and year with leap year compensation up to year 2100. The date at the end of month is automatically adjusted for months with fewer than 31 days including corrections for leap year. Address and data are transferred serially through an I2C bidirectional bus. A precision temperature compensated voltage reference and comparator circuit monitors status of VCC to detect power failures and provide reset output to automatically switch to backup supply when necessary.
- Supply voltage range from 2.3V to 4.5V
- Operating temperature range from -40°C to 85°C
- Timekeeping accuracy of ±5ppm (±0.432 second/day) from -40°C to 85°C
- Low power consumption and functionally compatible to DS3232 device
- Two programmable time of day alarms
- 1Hz and 32.768KHz outputs
- Reset output and pushbutton input with debounce
- Fast (400KHz) I2C compatible serial bus and digital temperature sensor with ±3NC accuracy
- Operates in either 24 hour or 12 hour format with an AM/PM indicator
- UL recognized
Applications
Clock & Timing, Industrial, Building Automation, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
HH:MM:SS
Alarm RTC
4.5V
NSOIC
I2C
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year
HH:MM:SS
2.3V
NSOIC
8Pins
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
