
| Quantity | Price |
|---|---|
| 1+ | $46.050 |
Product Information
Product Overview
The MAX16818EVKIT+ is a MAX16818 evaluation kit (EV Kit). It is a fully assembled and tested surface mount PCB designed to evaluate the MAX16818 pulse width modulation (PWM) LED driver controller in a buck-boost configuration. The EV kit's output is configured to deliver at least 1A of current into an 18V series LED string. The LED brightness can be dimmed using a digital PWM signal. This kit provides an option to configure the MAX16818 IC's overvoltage protection, switching frequency and frequency compensation. Typical applications include automotive emergency lighting and signage, automotive, bus/truck exterior lighting, front projectors/rear projection TVs, LCD TVs and display backlight, portable and pocket projectors.
- 6V to 28V input voltage range
- 180° out-of-phase clock output PCB pad
- Front Projectors/Rear Projection TVs; LCD TVs and Display Backlight; Portable and Pocket Projectors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck-Boost
1A
6V
MAX16818
Eval Board MAX16818
No SVHC (04-Feb-2026)
1Outputs
18V
28V
PWM
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
