Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20361EVKIT#Copy
Newark Part No.89AH1045
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.520 |
Price for:Each
Minimum: 1
Multiple: 1
$79.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20361EVKIT#Copy
Newark Part No.89AH1045
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20361AEWC+
Kit Application TypePower Management
Application Sub TypeSolar Harvester
Kit ContentsEval Kit MAX20361AEWC+, USB2PMB2 Adapter Board, USB A to micro-B Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20361AEWC+, USB2PMB2 Adapter Board, USB A to micro-B Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX20361AEWC+
Application Sub Type
Solar Harvester
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
