Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22000EVKIT#Copy
Newark Part No.91AH7809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.190 |
Price for:Each
Minimum: 1
Multiple: 1
$189.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22000EVKIT#Copy
Newark Part No.91AH7809
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22000
No. of Bits16bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board MAX22000
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX22000
SVHC
To Be Advised
Silicon Core Number
MAX22000
Sampling Rate
-
Application Sub Type
ADC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
