Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX518BCSA+
Newark Part No.81Y9516
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $7.010 |
| 25+ | $6.500 |
| 50+ | $6.230 |
| 100+ | $5.940 |
| 300+ | $5.740 |
| 500+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX518BCSA+
Newark Part No.81Y9516
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data InterfaceI2C, Serial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSOIC
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
8bit
Data Interface
I2C, Serial
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability