Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5394MEVKIT#Copy
Newark Part No.69AH0964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.820 |
Price for:Each
Minimum: 1
Multiple: 1
$113.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5394MEVKIT#Copy
Newark Part No.69AH0964
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5394MATA+
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEval Board MAX5394MATA+, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX5394MATA+, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX5394MATA+
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
