
Need more?
| Quantity | Price |
|---|---|
| 1+ | $111.740 |
| 5+ | $102.690 |
| 10+ | $93.620 |
| 25+ | $90.980 |
| 60+ | $88.340 |
Product Information
Product Overview
The MAX5891EGK+D is a 16bit, 600Msps, high dynamic performance DAC with LVDS inputs in 68 pin QFN package. It supports update rates of 600Msps using high speed LVDS inputs while consuming only 298mW of power and offers exceptional dynamic performance such as 80dBc spurious-free dynamic range (SFDR) at fOUT = 30MHz. It utilizes a current-steering architecture that supports a 2mA to 20mA full-scale output current range and produces -2dBm to -22dBm full-scale output signal levels with a double-terminated 50 ohm load. A control amplifier to ensure high accuracy and low noise performance. A separate reference input (REFIO) allows for the use of an external reference source for optimum flexibility and improved gain accuracy. DAC meets demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications, DDS & cable modem termination systems.
- Supply voltage range is 1.71V to 1.89V, 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- Low noise spectral density of -163dBFS/Hz at fOUT = 36MHz
- Excellent SFDR performance, SFDR = 71dBc at fOUT = 130MHz (to nyquist)
- Excellent IMD performance, IMD = -95dBc at fOUT = 30MHz & IMD = -70dBc at fOUT = 130MHz
- ACLR = 73dB at fOUT = 122.88MHz
- LVDS compatible digital inputs
- On-chip 1.2V band gap reference
Applications
Signal Processing, Industrial, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3.465V
1.71V to 1.89V, 3.135V to 3.465V
3.135V
1Channels
QFN
68Pins
-40°C
Single 16-Bit Current Output DACs
MSL 3 - 168 hours
Parallel
Parallel
1.71V to 1.89V, 3.135V to 3.465V
QFN
Current
Differential, Single Ended
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
