Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7357EUG+Copy
Newark Part No.38AC1926
Your Part Number
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $7.410 |
| 25+ | $7.110 |
| 50+ | $6.790 |
| 124+ | $6.470 |
| 310+ | $6.230 |
| 558+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7357EUG+Copy
Newark Part No.38AC1926
Technical Datasheet
Logic Family / Base NumberMAX7357
Logic TypeBus Switch / Multiplexer
No. of Channels1Channels
Line Configuration1:8
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
MAX7357
No. of Channels
1Channels
Supply Voltage Min
2.3V
Logic Case Style
TSSOP
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Bus Switch / Multiplexer
Line Configuration
1:8
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
