Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $375.420 |
Price for:Each
Minimum: 1
Multiple: 1
$375.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No242472Copy
Newark Part No.52R4114
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC-
Torque Max39.1mN-m
Power Rating15W
Motor Size32mm
External Length62.9mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Motor Type
Brushed
Torque Max
39.1mN-m
Motor Size
32mm
Product Range
-
Supply Voltage VDC
-
Power Rating
15W
External Length
62.9mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
