Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No287-14000Copy
Newark Part No.33AC0214
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Operating Temperature Max240°C
Conductor Area CSA0.33mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter-
Approval SpecificationCSA TEW, UL 1028, UL 1015
Product Range-
SVHCTo Be Advised
Product Overview
The 24-16052 from Stellar Labs is a 600V, 25ft stranded hook-up wire. This stranded hook-up wire for point to point wiring. It is perfect for internal, 600V, point to point wiring of meters, panels, appliance wiring, electrical and electronic equipment. It is approved by UL style 1015, CSA TEW 105°C and passes UL VW-1 flame test standards.
- 22AWG (7 x 30) stranded tinned copper wire
- Red colour jacket and colour coded PVC insulation
- Temperature of -40°C to +105°C
- Stranded tinned copper wire conductor per ASTM B-33
- Jacket Color: Red Conductor:
- 22 AWG (7 x 30) Stranded Tinned Copper Wire
- Stranded Tinned Copper Wire Conductor per ASTM B-33 Insulation:
- Color coded PVC insulation
- Temperature -40°C to +105°C
- Voltage: 600 Volts Applications:
- Stranded Tinned Copper Wire UL Style 1015 Hook-Up Wire
- Appliance wiring
- Point to point wiring
- Internal wiring of meters, panels, electrical and electronic equipment Industry Approvals:
- UL style 1015
- CSA TEW 105°C
- Passes UL VW-1 flame test
- RoHS Compliant
- OSHA acceptable
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
240°C
Voltage Rating
600V
External Diameter
-
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
7.6m
Conductor Area CSA
0.33mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL 1028, UL 1015
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
