Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LDH-25-350WCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 77AK2436 |
| Product Range | LDH-25 Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.690 |
| 5+ | $13.420 |
| 10+ | $13.150 |
| 25+ | $12.870 |
| 50+ | $12.600 |
| 100+ | $12.330 |
| 250+ | $12.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LDH-25-350WCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 77AK2436 |
| Product Range | LDH-25 Series |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Product Range | LDH-25 Series |
| Output Power Max | 25.2W |
| Output Voltage Max | 72VDC |
| Output Current | 350mA |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Mounting | Chassis |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 9.5VDC |
| Input Voltage Max | 32VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Power Max | 25.2W |
| Output Current | 350mA |
| DC / DC Converter Mounting | Chassis |
| Input Voltage Min | 9.5VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | LDH-25 Series |
|---|---|
| Output Voltage Max | 72VDC |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 32VDC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
