Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
| 5+ | $27.000 |
| 10+ | $26.440 |
| 25+ | $25.890 |
| 50+ | $25.340 |
| 100+ | $24.790 |
Price for:Each
Minimum: 1
Multiple: 1
$27.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LDH-45A-500DACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 66AH6368 |
| Product Range | LDH-45 |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Product Range | LDH-45 |
| Output Power Max | 43W |
| Output Voltage Max | 86V |
| Output Current | 500mA |
| Dimming Control Type | Digital |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 9V |
| Input Voltage Max | 18V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Power Max | 43W |
| Output Current | 500mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 9V |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | LDH-45 |
|---|---|
| Output Voltage Max | 86V |
| Dimming Control Type | Digital |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 18V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

