Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
| 5+ | $27.000 |
| 10+ | $26.440 |
| 25+ | $25.890 |
| 50+ | $25.340 |
| 100+ | $24.790 |
Price for:Each
Minimum: 1
Multiple: 1
$27.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-45A-500WDACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66AH6370
Product RangeLDH-45
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-45
Output Power Max43W
Output Voltage Max86V
Output Current500mA
Dimming Control TypeDigital
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max18V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
43W
Output Current
500mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
9V
SVHC
No SVHC (04-Feb-2026)
Product Range
LDH-45
Output Voltage Max
86V
Dimming Control Type
Digital
DC / DC Converter Output Type
Adjustable
Input Voltage Max
18V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

