Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoN7805-1PV
Newark Part No.73AJ9582
Product RangeN78 Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 10+ | $8.170 |
| 25+ | $8.020 |
| 50+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN7805-1PV
Newark Part No.73AJ9582
Product RangeN78 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Output Current Max1A
Product RangeN78 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current Max
1A
Product Range
N78 Series
Input Voltage DC Min
8V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate