Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
40V
Bandwidth
-
External Width
88.9mm
Product Range
-
Sampling Rate
16SPS
Input Current Max
-
External Height
127mm
External Depth
35.56mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
