Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part No3H53ET-25.000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76Y5645RL
Cut Tape76Y5645
Product RangeH53
Your Part Number
773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.790 | $3.79 |
| Total Price | $3.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 50+ | $3.360 |
| 100+ | $3.060 |
| 250+ | $2.760 |
| 500+ | $2.440 |
| 1000+ | $2.120 |
| 2500+ | $1.960 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part No3H53ET-25.000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76Y5645RL
Cut Tape76Y5645
Product RangeH53
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeH53
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
H53
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
