Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No424-NS-10FTCopy
Newark Part No.61AK0007
Product RangeNo-Clean Super Wick 400-NS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
Price for:Each
Minimum: 10
Multiple: 10
$96.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No424-NS-10FTCopy
Newark Part No.61AK0007
Product RangeNo-Clean Super Wick 400-NS Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.06"
Length5ft
Product RangeNo-Clean Super Wick 400-NS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
424-NS-10FT is a 400-NS series no-clean Super Wick™. This solder remover is made of tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. The flux residue from this solder remover braid is non-conductive and non-corrosive and therefore does not need cleaning. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. No-clean solder wick is suitable for general purpose solder removal, including the reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
- Flux residue is non-conductive and non-corrosive
- ESD safe bobbins for 1.5m size
- NSF nonfood compounds program listed
- Yellow label color
- Width is 0.06", length is 10foot
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (25-Jun-2025)
Width
0.06"
Product Range
No-Clean Super Wick 400-NS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
