Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No813-10Copy
Newark Part No.49AM0007
Product Range813 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No813-10Copy
Newark Part No.49AM0007
Product Range813 Series
Technical Datasheet
Tip MaterialUrethane Foam
Swab Tip Size0.6"
Handle Length5.5"
Handle MaterialWood
Product Range813 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Material
Urethane Foam
Handle Length
5.5"
Product Range
813 Series
Swab Tip Size
0.6"
Handle Material
Wood
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
