Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.660 |
| 10+ | $23.330 |
| 25+ | $21.380 |
Price for:Each
Minimum: 1
Multiple: 1
$25.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No856Copy
Newark Part No.99AC7428
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeRound Handle
Handle MaterialStainless Steel
Overall Length4.5"
Overall Length4.5"
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Brush Type
-
Handle Type
Round Handle
Overall Length
4.5"
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
Horse Hair
Handle Material
Stainless Steel
Overall Length
4.5"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
