Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-MPCopy
Newark Part No.14J4131
Product RangeMHCCOV-MP
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 100+ | $2.760 |
| 250+ | $2.500 |
| 500+ | $2.290 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SC-MPCopy
Newark Part No.14J4131
Product RangeMHCCOV-MP
Technical Datasheet
Product RangeMHCCOV-MP
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHCCOV-9SC-MP is a 9-way metallized plastic D hood/D sub-backshell kit.
- Nickel over copper plating
- Top cable entry
- Made of UL recognized plastic material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- Re-openable
- UL94 HB flammability rating
Contents
2 backshell halves, 2 housing screw, 2 mating screw, 2 crimp screw, 2 nut, 2 crimp, 2 washer.
Technical Specifications
Product Range
MHCCOV-MP
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (2)
Alternatives for MHCCOV-9SC-MP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
