Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS25SCopy
Newark Part No.61W9841
Product RangeMHED
Your Part Number
467 In Stock
Need more?
36 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
431 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 100+ | $4.660 |
| 250+ | $4.330 |
| 500+ | $4.020 |
| 1000+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS25SCopy
Newark Part No.61W9841
Product RangeMHED
Technical Datasheet
Product RangeMHED
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHED-DS25S is a 25-way plastic D-sub Hood, MHED series, with side lock, made of UL94V-0 plastic. Accepts cable up to 9mm outer diameter, side and top cable entry. Side lock system integrated inside hood with special spring and slide lever.
- Easy to re-open
- Black colour
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHED
Cable Exit Angle
90°, 180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
