Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No23LC512-I/ST
Newark Part No.02AH4910
Your Part Number
Technical Datasheet
1,771 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.720 |
| 25+ | $2.650 |
| 50+ | $2.580 |
| 100+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LC512-I/ST
Newark Part No.02AH4910
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size512Kbit
Memory Density512Kbit
SRAM Memory Configuration64K x 8bit
Memory Configuration64K x 8bit
Supply Voltage Range2.5V to 5.5V
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Access Time-
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Density
512Kbit
Memory Configuration
64K x 8bit
Memory Case Style
TSSOP
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
512Kbit
SRAM Memory Configuration
64K x 8bit
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
TSSOP
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability