Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoARF463AP1GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AH6294
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.730 |
| 5+ | $45.690 |
| 10+ | $43.640 |
| 25+ | $41.580 |
| 50+ | $39.540 |
| 100+ | $37.490 |
| 250+ | $36.740 |
Price for:Each
Minimum: 1
Multiple: 1
$47.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoARF463AP1GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AH6294
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id9A
Power Dissipation180W
Operating Frequency Min2MHz
Power Dissipation Pd180W
Operating Frequency Max100MHz
Transistor Case StyleTO-247
No. of Pins3Pins
RF Transistor CaseTO-247
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
180W
Power Dissipation Pd
180W
Transistor Case Style
TO-247
RF Transistor Case
TO-247
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Continuous Drain Current Id
9A
Operating Frequency Min
2MHz
Operating Frequency Max
100MHz
No. of Pins
3Pins
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ARF463AP1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
