Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1010-MAHRCopy
Newark Part No.
Re-Reel57AC0557
Cut Tape57AC0557
Your Part Number
2,966 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.820 | $16.82 |
| Total Price | $16.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 10+ | $16.600 |
| 25+ | $16.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1010-MAHRCopy
Newark Part No.
Re-Reel57AC0557
Cut Tape57AC0557
Technical Datasheet
IC Interface Type-
No. of Channels1Channels
Output Interface-
Sensor Case StyleUDFN
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageUDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
-
Output Interface
-
Supply Voltage Min
1.8V
Sensor Case / Package
UDFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Channels
1Channels
Sensor Case Style
UDFN
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
