Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF16LV8C-10JU
Newark Part No.68T2421
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 144+ | $2.400 |
Price for:Each
Minimum: 288
Multiple: 48
$691.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16LV8C-10JU
Newark Part No.68T2421
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay10ns
No. of I/O's8I/O's
No.of User I/Os8I/O's
No. of Logic Cells8Logic Cells
Frequency83.3MHz
Supply Current Max60mA
IC Case / PackageLCC
No. of Pins20Pins
Logic Case StyleLCC
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
60mA
No. of Pins
20Pins
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
10ns
No.of User I/Os
8I/O's
Frequency
83.3MHz
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate