Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF750C-10JU.
Newark Part No.18AC1391
Product Range22V10s Series
Your Part Number
Technical Datasheet
152 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 25+ | $5.930 |
| 100+ | $5.400 |
Price for:Each
Minimum: 38
Multiple: 1
$225.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF750C-10JU.
Newark Part No.18AC1391
Product Range22V10s Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells10Macrocells
No.of User I/Os10I/O's
No. of I/O's10I/O's
IC Case / PackageLCC
Logic Case StyleLCC
No. of Pins28Pins
Frequency90MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Propagation Delay10ns
Operating Temperature Max85°C
Global Clock Setup Time-
Product Range22V10s Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
10I/O's
IC Case / Package
LCC
No. of Pins
28Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
22V10s Series
SVHC
No SVHC (21-Jan-2025)
No. of Macrocells
10Macrocells
No. of I/O's
10I/O's
Logic Case Style
LCC
Frequency
90MHz
Supply Voltage Max
5.5V
Propagation Delay
10ns
Global Clock Setup Time
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate