Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF750LVC-15SU
Newark Part No.68T2492
Product Range22V10s Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
Price for:Each
Minimum: 186
Multiple: 31
$712.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF750LVC-15SU
Newark Part No.68T2492
Product Range22V10s Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells10Macrocells
No. of I/O's10I/O's
No.of User I/Os10I/O's
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins24Pins
Frequency90MHz
Speed Grade15
Supply Voltage Min3V
Process TechnologyCMOS
IC MountingSurface Mount
Supply Voltage Max5.5V
Propagation Delay15ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Global Clock Setup Time-
Product Range22V10s Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
10I/O's
IC Case / Package
SOIC
No. of Pins
24Pins
Speed Grade
15
Process Technology
CMOS
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Global Clock Setup Time
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
10Macrocells
No.of User I/Os
10I/O's
Logic Case Style
SOIC
Frequency
90MHz
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
15ns
Operating Temperature Max
85°C
Product Range
22V10s Series
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate