Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48V-10MUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3048
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 490+ | $2.830 |
| 980+ | $2.780 |
| 1470+ | $2.710 |
| 2450+ | $2.660 |
| 4900+ | $2.610 |
| 12250+ | $2.540 |
| 24500+ | $2.490 |
| 49000+ | $2.440 |
Price for:Each
Minimum: 490
Multiple: 490
$1,386.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48V-10MUCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3048
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Device CoreAVR
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size4KB
No. of Pins32Pins
MCU Case StyleMLF
IC Case / PackageMLF
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATmega48
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATmega
Device Core
AVR
Operating Frequency Max
10MHz
No. of Pins
32Pins
IC Case / Package
MLF
Interfaces
I2C, SPI, UART
RAM Memory Size
512Byte
MCU Family
AVR ATmega
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATmega Family ATmega48 Series Microcontrollers
CPU Speed
10MHz
Program Memory Size
4KB
MCU Case Style
MLF
No. of I/O's
23I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
ATmega48
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for ATMEGA48V-10MU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
