Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA644PV-10AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58M3748
Product RangeAVR ATmega Family ATmega644 Series Microcontrollers
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 10+ | $7.020 |
| 25+ | $6.710 |
| 50+ | $6.510 |
| 100+ | $6.310 |
| 250+ | $6.180 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA644PV-10AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58M3748
Product RangeAVR ATmega Family ATmega644 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega644 Series Microcontrollers
CPU Speed10MHz
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega64
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega644 Series Microcontrollers
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
32I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega64
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
10MHz
Operating Frequency Max
10MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
