Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16PUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M6901
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.500 |
| 25+ | $3.420 |
| 50+ | $3.350 |
| 100+ | $3.280 |
| 250+ | $3.210 |
| 500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8-16PUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M6901
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins28Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's23I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATmega
MCU SeriesATmega8
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
8KB
MCU Case Style
DIP
No. of I/O's
23I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATmega8
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
28Pins
IC Case / Package
DIP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
