
| Quantity | Price |
|---|---|
| 490+ | $3.430 |
| 980+ | $3.370 |
| 1470+ | $3.300 |
| 2450+ | $3.230 |
| 4900+ | $3.160 |
| 12250+ | $3.100 |
| 24500+ | $3.020 |
| 49000+ | $2.960 |
Product Information
Product Overview
The ATMEGA8A-MU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented Two-Wire serial interface, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Byte-oriented Two-Wire serial interface
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega8 Series Microcontrollers
16MHz
16MHz
32Pins
QFN
I2C, SPI, UART
1KB
10Bit
ATmega8
5.5V
85°C
-
No SVHC (04-Feb-2026)
ATmega
AVR
8KB
QFN
23I/O's
I2C, SPI, UART
8Channels
AVR ATmega
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
