Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY13-20SURCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87W8120
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY13-20SURCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87W8120
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny13 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackageSOIJ
MCU Case StyleSOIJ
No. of I/O's6I/O's
Embedded Interface TypeSPI
InterfacesSPI
RAM Memory Size64KB
ADC Channels4Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesATtiny13
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
8bit AVR® microcontroller with 1K bytes in-system programmable flash.
- Advanced RISC architecture
- Fully static operation, up to 20MIPS througput at 20MHz
- High endurance non-volatile memory segments
- Programming lock for self-programming flash & EEPROM data security
- On-chip analogue comparator, programmable watchdog timer (peripheral features)
- In-system programmable via SPI port, enhanced power-on reset circuit
- External and internal interrupt sources, programmable brown-out detection circuit
- Internal calibrated oscillator and debugWIRE on-chip debug system
- Industrial temperature range
- Low power consumption
Technical Specifications
Product Range
AVR ATtiny Family ATtiny13 Series Microcontrollers
Device Core
AVR
Program Memory Size
1KB
IC Case / Package
SOIJ
No. of I/O's
6I/O's
Interfaces
SPI
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
ATtiny13
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
8Pins
MCU Case Style
SOIJ
Embedded Interface Type
SPI
RAM Memory Size
64KB
MCU Family
AVR ATtiny
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATTINY13-20SUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
