Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY26L-8MUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75T6197
Product RangeAVR ATtiny Family ATtiny26 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 50+ | $5.640 |
| 100+ | $5.210 |
| 250+ | $4.780 |
| 500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY26L-8MUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75T6197
Product RangeAVR ATtiny Family ATtiny26 Series Microcontrollers
Product RangeAVR ATtiny Family ATtiny26 Series Microcontrollers
CPU Speed8MHz
Device CoreAVR
Operating Frequency Max8MHz
Program Memory Size2KB
No. of Pins32Pins
MCU Case StyleMLF
IC Case / PackageMLF
No. of I/O's16I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size128Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny26
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny26 Series Microcontrollers
Device Core
AVR
Program Memory Size
2KB
MCU Case Style
MLF
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny26
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
32Pins
IC Case / Package
MLF
Interfaces
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for ATTINY26L-8MU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
