Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY841-SSURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel41AH8366RL
Cut Tape41AH8366
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.300 | $3,900.00 |
| Total Price | $3,900.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
| 6000+ | $1.270 |
| 9000+ | $1.250 |
| 15000+ | $1.220 |
| 30000+ | $1.200 |
| 75000+ | $1.170 |
| 150000+ | $1.140 |
| 300000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY841-SSURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel41AH8366RL
Cut Tape41AH8366
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
Product RangeAVR ATtiny Family ATtiny84 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size8KB
RAM Memory Size512Byte
No. of Pins14Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
Supply Voltage Min1.7V
Supply Voltage Max5.5V
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyAVR ATtiny
MCU SeriesATtiny84
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATtiny Family ATtiny84 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
No. of Pins
14Pins
IC Case / Package
WSOIC
Embedded Interface Type
I2C, SPI, USART
Supply Voltage Min
1.7V
ADC Channels
12Channels
MCU Family
AVR ATtiny
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
16MHz
Operating Frequency Max
16MHz
RAM Memory Size
512Byte
MCU Case Style
WSOIC
No. of I/O's
12I/O's
Interfaces
I2C, SPI, USART
Supply Voltage Max
5.5V
ADC Resolution
10Bit
MCU Series
ATtiny84
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for ATTINY841-SSUR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
