Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32C4-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AC0678
Product RangeAVR ATxmega Family ATXmega C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $4.050 |
| 25+ | $3.870 |
| 50+ | $3.740 |
| 100+ | $3.610 |
| 250+ | $3.540 |
| 500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32C4-CUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AC0678
Product RangeAVR ATxmega Family ATXmega C Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega C Series Microcontrollers
Device CoreAVR
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins49Pins
MCU Case StyleVFBGA
IC Case / PackageVFBGA
No. of I/O's34I/O's
InterfacesI2C, TWI, SPI, USART, USB
Embedded Interface TypeI2C, TWI, SPI, USART, USB
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATxmega
MCU SeriesATxmega C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATXmega C Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
32KB
MCU Case Style
VFBGA
No. of I/O's
34I/O's
Embedded Interface Type
I2C, TWI, SPI, USART, USB
ADC Channels
12Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATxmega C
MSL
-
Device Core
AVR
Operating Frequency Max
32MHz
No. of Pins
49Pins
IC Case / Package
VFBGA
Interfaces
I2C, TWI, SPI, USART, USB
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATxmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
