Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.660 |
Price for:Each
Minimum: 1
Multiple: 1
$79.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320001Copy
Newark Part No.74M0698
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX
Kit ContentsDemo Board, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DM320001 is a PIC32 starter kit which provides the easiest and lowest cost method to experience the PIC32 microcontroller for the first time. From the over 35 source code examples to the getting started project, users quickly learn Microchip's 32-bit family of microcontrollers and development tools. The kit includes everything needed to write, program, debug, and execute code on a high performance PIC32 microcontroller.
- Write code: free MPLAB IDE X, free MPLAB XC32 compiler, source code for projects, all peripherals
- Program memory: integrated programmer, program and verify a full 512k image in under 9 seconds
- Debug: integrated debugger, full source based debugging in MPLAB X IDE
- Execute code: PIC32 running at MHz with 512K flash, 32K RAM, 4 ch, DMA, USB powered board
- 3 user switches and 3 LEDs
- Customize: expansion connector enables addition of Microchip expansion board or create your own
- Majority of MCU signals are present on the connector [Hirose: FX10A-120P/12-SV1(71)]
Contents
PIC32 starter kit board, USB mini-B cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
PIC32
Kit Contents
Demo Board, USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
