Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.170 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV87E90ACopy
Newark Part No.26AM8537
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberSAME70
Kit ContentsMotor Control Dual Inline Module SAME70
Product Range-
SVHCTo Be Advised
Product Overview
EV87E90A is a SAM E70 motor control Dual-Inline-Module (DIM) featuring a SAME70 144-pin TQFP ARM Cortex M7 microcontroller. It can be used to evaluate the entire family of SAM E/S and V series devices for motor control applications. As this MCU does not have integrated OpAmps it features support using the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the SAM E/S/V 32-Bit MCU family
- Supports board mounted op amps for motor current feedback
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Control Dual Inline Module SAME70
SVHC
To Be Advised
Silicon Manufacturer
Microchip
Silicon Core Number
SAME70
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
