Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23016-I/SPCopy
Newark Part No.58M8889
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
InterfacesI2C
Bus Frequency400kHz
IC Interface TypeI2C
Supply Voltage Min2V
Supply Voltage Max5.5V
Interface Case StyleDIP
IC Case / PackageDIP
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
16bit
Interfaces
I2C
IC Interface Type
I2C
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
16bit
Bus Frequency
400kHz
Supply Voltage Min
2V
Interface Case Style
DIP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
