
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.700 |
| 25+ | $1.530 |
| 94+ | $1.470 |
| 141+ | $1.400 |
Product Information
Alternatives for MCP23017-E/SS
1 Product Found
Product Overview
The MCP23017-E/SS is a 16-bit I/O Expander, provides general purpose parallel I/O expansion for I²C bus or SPI applications. The two devices differ only in the serial interface. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB). It can be configured to operate in the 8-bit or 16-bit modes via IOCON.BANK.
- 16-bit Input/Output Port Expander with I²C™/Interrupt Output
- Cascadable for up to 8 Devices on One Bus
- 25mA Sink/Source Capability per I/O
- Supports 100, 400kHz and 1.7MHz
Applications
Signal Processing, Consumer Electronics
Technical Specifications
16bit
I2C, Serial
I2C, Serial
5.5V
SSOP
16I/O's
125°C
-
No SVHC (04-Feb-2026)
16bit
1.7MHz
4.5V
SSOP
28Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
