Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S17-E/ML.Copy
Newark Part No.14AC9563
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
Bus Frequency10MHz
InterfacesSPI
Supply Voltage Min1.8V
IC Interface TypeSPI
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chip Configuration
16bit
Bus Frequency
10MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
QFN
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Interfaces
SPI
IC Interface Type
SPI
Interface Case Style
QFN
No. of Pins
28Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
