Print Page
Image is for illustrative purposes only. Please refer to product description.

3,888 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.170 |
| 25+ | $1.970 |
| 50+ | $1.880 |
| 100+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S18T-E/MJCopy
Newark Part No.78AH1818
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
InterfacesSPI
Bus Frequency10MHz
IC Interface TypeSPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Interface Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
16bit
Interfaces
SPI
IC Interface Type
SPI
Supply Voltage Max
5.5V
IC Case / Package
QFN-EP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
16bit
Bus Frequency
10MHz
Supply Voltage Min
1.8V
Interface Case Style
QFN-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
