Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-CI/P
Newark Part No.26M1275
Product RangeDual 12-Bit SAR ADCs
Your Part Number
Technical Datasheet
268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.240 |
| 25+ | $2.040 |
| 50+ | $1.950 |
| 120+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3202-CI/P
Newark Part No.26M1275
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate100kSPS
Input Channel TypePseudo Differential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
100kSPS
Data Interface
Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
DIP
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit SAR ADCs
MSL
-
Alternatives for MCP3202-CI/P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability