Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3422A1-E/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH4470
Product RangeDual 18-Bit Delta-Sigma ADCs
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.550 |
| 25+ | $3.230 |
| 50+ | $3.140 |
| 100+ | $3.040 |
| 250+ | $2.980 |
| 500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3422A1-E/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH4470
Product RangeDual 18-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution18bit
Sampling Rate3.75SPS
No. of Channels2Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min2.7V
ADC / DAC Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 18-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
3.75SPS
Input Channel Type
Differential
Interfaces
I2C
ADC / DAC Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Resolution
18bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 18-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
