Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3426A0-E/MCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH4473
Product RangeDual 16-Bit Delta-Sigma ADCs
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.290 |
| 25+ | $2.980 |
| 50+ | $2.880 |
| 100+ | $2.800 |
| 250+ | $2.750 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3426A0-E/MCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AH4473
Product RangeDual 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate15SPS
No. of Channels2Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesI2C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleDFN
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
15SPS
Supply Voltage Type
Single
Interfaces
I2C
Supply Voltage Max
5.5V
IC Case / Package
DFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
16bit
No. of Channels
2Channels
Input Channel Type
Differential
Supply Voltage Min
2.7V
ADC / DAC Case Style
DFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
