Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3551T-E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel02AH4474RL
Cut Tape02AH4474
Product RangeSingle 22-Bit Delta-Sigma ADCs
Your Part Number
1,149 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.020 | $4.02 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 50+ | $3.660 |
| 100+ | $3.450 |
| 250+ | $3.350 |
| 500+ | $3.290 |
| 1000+ | $3.210 |
| 2500+ | $3.150 |
| 5000+ | $3.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3551T-E/MSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel02AH4474RL
Cut Tape02AH4474
Product RangeSingle 22-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution22bit
Sampling Rate14SPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
Interfaces3 Wire, Serial
Supply Voltage Min2.7V
ADC / DAC Case StyleMSOP
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 22-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
14SPS
Supply Voltage Type
Single
Interfaces
3 Wire, Serial
ADC / DAC Case Style
MSOP
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
22bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 22-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
