Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4011-202E/SN
Newark Part No.84R7289
Product RangeSingle 64-Tap Volatile Digital Pots
Your Part Number
Technical Datasheet
269 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.922 |
| 25+ | $0.841 |
| 50+ | $0.811 |
| 100+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4011-202E/SN
Newark Part No.84R7289
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance2.1kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps64
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 64-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP4011-202E/SN is a 6bit low cost, volatile, single digital potentiometer with U/(active low) D interface. It can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/active-low Down (U/active-low D) serial interface.
- RAM memory type, mid-scale POR wiper setting, 64 number of steps
- Operating voltage range from 2.7 to 5.5V (VSS = 0V, TA = +25°C)
- Ratiometric low tempco is 10ppm typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Low wiper resistance is 75ohm (typ.)
- Resolution is 64Taps (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Bandwidth -3dB is 4MHz typ (Code = 1F, output load = 30pF, TA = +25°C)
- Potentiometer integral non-linearity is ±0.25Lsb typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Potentiometer differential non-linearity is ±0.25LSb typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Resistance is 2.1ohm typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- 8L-SOIC package, -40°C to +125°C extended temperature range
Technical Specifications
End To End Resistance
2.1kohm
Control Interface
Up, Down
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SOIC
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Single 64-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability